Add To Favorites
Product Overview
Digi-Key Part Number 490-6624-1-ND
Quantity Available 4.718
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32MN101K23L

Description FIXED IND 100UH 80MA 7 OHM SMD
Expanded Description 100µH Unshielded Wirewound Inductor 80mA 7 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6624-1

06:51:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27900 2,79
25 0,24800 6,20
50 0,21720 10,86
100 0,20160 20,16
250 0,18600 46,50
500 0,17672 88,36
750 0,16121 120,91
1.000 0,14261 142,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6624-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11161
  • Digi-Reel® ? : 490-6624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback