Add To Favorites
Product Overview
Digi-Key Part Number 490-9915-1-ND
Quantity Available 3.769
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32DN470K53L

Description FIXED IND 47UH 170MA 1.3 OHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 170mA 1.69 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32DN_53 Series Specification
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 170mA
Current - Saturation 170mA
Shielding Unshielded
DC Resistance (DCR) 1.69 Ohm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9915-1

04:51:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28500 2,85
25 0,25320 6,33
50 0,22140 11,07
100 0,20560 20,56
250 0,18976 47,44
500 0,18026 90,13
750 0,16445 123,34
1.000 0,14548 145,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9915-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11385
  • Digi-Reel® ? : 490-9915-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback