Add To Favorites
Product Overview
Digi-Key Part Number 490-9909-1-ND
Quantity Available 2.605
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32DN150K53L

Description FIXED IND 15UH 300MA 650 MOHM
Expanded Description 15µH Unshielded Wirewound Inductor 300mA 754 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32DN_53 Series Specification
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 754 mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9909-1

19:55:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28500 2,85
25 0,25320 6,33
50 0,22140 11,07
100 0,20560 20,56
250 0,18976 47,44
500 0,18026 90,13
750 0,16445 123,34
1.000 0,14548 145,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9909-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11385
  • Digi-Reel® ? : 490-9909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback