Add To Favorites
Product Overview
Digi-Key Part Number 490-4064-1-ND
Quantity Available 7.907
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN680K53L

Description FIXED IND 68UH 130MA 2.2 OHM SMD
Expanded Description 68µH Unshielded Wirewound Inductor 130mA 2.86 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32CNyyyy53L Spec
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1499 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.86 Ohm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4064-1

13:33:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29700 2,97
25 0,26040 6,51
50 0,22340 11,17
100 0,20470 20,47
250 0,18608 46,52
500 0,17492 87,46
1.000 0,13398 133,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4064-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11963
  • Digi-Reel® ? : 490-4064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback