Add To Favorites
Product Overview
Digi-Key Part Number 490-4067-1-ND
Quantity Available 4.678
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN391K23L

Description FIXED IND 390UH 60MA 17 OHM SMD
Expanded Description 390µH Unshielded Wirewound Inductor 60mA 22.1 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32C_23/33 Series
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1499 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±10%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 22.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4067-1

22:15:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27900 2,79
25 0,24800 6,20
50 0,21720 10,86
100 0,20160 20,16
250 0,18600 46,50
500 0,17672 88,36
750 0,16121 120,91
1.000 0,14261 142,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4067-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11161
  • Digi-Reel® ? : 490-4067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback