Add To Favorites
Product Overview
Digi-Key Part Number 490-2498-1-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN331K23L

Description FIXED IND 330UH 60MA 10 OHM SMD
Expanded Description 330µH Unshielded Wirewound Inductor 60mA 13 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32CNyyyy23L Spec
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1499 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 13 Ohm Max
Q @ Freq -
Frequency - Self Resonant 5.6MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2498-1

02:49:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27300 2,73
25 0,23920 5,98
50 0,20480 10,24
100 0,18790 18,79
250 0,17076 42,69
500 0,16050 80,25
1.000 0,12294 122,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2498-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10977
  • Digi-Reel® ? : 490-2498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback