Add To Favorites
Product Overview
Digi-Key Part Number 490-6612-1-ND
Quantity Available 3.079
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31MNR22K03L

Description FIXED IND 220NH 240MA 430 MOHM
Expanded Description 220nH Unshielded Wirewound Inductor 240mA 602 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220nH
Tolerance ±10%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 602 mOhm Max
Q @ Freq 20 @ 25MHz
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6612-1

13:51:39 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65900 6,59
25 0,61840 15,46
50 0,53580 26,79
100 0,49460 49,46
250 0,46988 117,47
500 0,42868 214,34
750 0,37921 284,41
1.000 0,36272 362,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6612-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28029
  • Digi-Reel® ? : 490-6612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback