Add To Favorites
Product Overview
Digi-Key Part Number 490-6603-1-ND
Quantity Available 2.919
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31MN101K03L

Description FIXED IND 100UH 45MA 12 OHM SMD
Expanded Description 100µH Unshielded Wirewound Inductor 45mA 15.6 Ohm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 45mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 15.6 Ohm Max
Q @ Freq 40 @ 2.5MHz
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6603-1

09:02:01 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63500 6,35
25 0,59560 14,89
50 0,51600 25,80
100 0,47640 47,64
250 0,45260 113,15
500 0,41290 206,45
750 0,36525 273,94
1.000 0,34937 349,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6603-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,26997
  • Digi-Reel® ? : 490-6603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback