Add To Favorites
Product Overview
Digi-Key Part Number 490-6600-1-ND
Quantity Available 4.479
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31HNR88J03L

Description FIXED IND 880NH 180MA 860 MOHM
Expanded Description 880nH Unshielded Wirewound Inductor 180mA 1.118 Ohm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH31HNyyyy03L Spec
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 880nH
Tolerance ±5%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.118 Ohm Max
Q @ Freq 60 @ 100MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6600-1

01:57:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,82100 8,21
25 0,76280 19,07
50 0,64560 32,28
100 0,58680 58,68
250 0,55160 137,90
500 0,49290 246,45
1.000 0,39902 399,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6600-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,35627
  • Digi-Reel® ? : 490-6600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback