Add To Favorites
Product Overview
Digi-Key Part Number 490-6598-1-ND
Quantity Available 3.562
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31HNR50K03L

Description FIXED IND 500NH 260MA 440 MOHM
Expanded Description 500nH Unshielded Wirewound Inductor 260mA 572 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH31H Series
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 500nH
Tolerance ±10%
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 572 mOhm Max
Q @ Freq 60 @ 100MHz
Frequency - Self Resonant 270MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6598-1

01:51:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78600 7,86
25 0,73680 18,42
50 0,63880 31,94
100 0,58960 58,96
250 0,56008 140,02
500 0,51096 255,48
750 0,45200 339,00
1.000 0,43235 432,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6598-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33409
  • Digi-Reel® ? : 490-6598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback