Add To Favorites
Product Overview
Digi-Key Part Number 490-8393-1-ND
Quantity Available 2.542
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31CNR47M03L

Description FIXED IND 470NH 700MA 150 MOHM
Expanded Description 470nH Unshielded Wirewound Inductor 700mA 210 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LQH31CNyyyy03L Spec
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq -
Frequency - Self Resonant 180MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8393-1

14:20:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63000 6,30
25 0,58440 14,61
50 0,49460 24,73
100 0,44960 44,96
250 0,42260 105,65
500 0,37768 188,84
1.000 0,30573 305,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8393-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27298
  • Digi-Reel® ? : 490-8393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback