Add To Favorites
Product Overview
Digi-Key Part Number 490-6594-1-ND
Quantity Available 2.270
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31CNR12M03L

Description FIXED IND 120NH 970MA 80 MOHM
Expanded Description 120nH Unshielded Wirewound Inductor 970mA 112 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LQH31C Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120nH
Tolerance ±20%
Current Rating 970mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 112 mOhm Max
Q @ Freq -
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6594-1

07:43:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
25 0,61240 15,31
50 0,53060 26,53
100 0,48980 48,98
250 0,46532 116,33
500 0,42448 212,24
750 0,37549 281,62
1.000 0,35918 359,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6594-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27755
  • Digi-Reel® ? : 490-6594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback