Add To Favorites
Product Overview
Digi-Key Part Number 490-9898-1-ND
Quantity Available 2.072
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2HPN1R0NJRL

Description FIXED IND 1UH 1.44A 57.6 MOHM
Expanded Description 1µH Shielded Wirewound Inductor 1.44A 57.6 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
LQH2HPN_JR Series Specification
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 1.44A
Current - Saturation 2.6A
Shielding Shielded
DC Resistance (DCR) 57.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-9898-1

04:37:17 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50900 5,09
25 0,47240 11,81
50 0,39980 19,99
100 0,36340 36,34
250 0,34164 85,41
500 0,30528 152,64
1.000 0,24714 247,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9898-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16092
  • Digi-Reel® ? : 490-9898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback