Add To Favorites
Product Overview
Digi-Key Part Number 490-9897-1-ND
Quantity Available 1.639
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2HPN150MJRL

Description FIXED IND 15UH 420MA 660 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 420mA 660 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LQH2HPN_JR Series Specification
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 420mA
Current - Saturation 690mA
Shielding Shielded
DC Resistance (DCR) 660 mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-9897-1

12:34:11 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,40200 4,02
25 0,35760 8,94
50 0,31280 15,64
100 0,29060 29,06
250 0,26820 67,05
500 0,25478 127,39
750 0,23244 174,33
1.000 0,20561 205,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9897-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,15914
  • Digi-Reel® ? : 490-9897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback