Add To Favorites
Product Overview
Digi-Key Part Number 490-12027-1-ND
Quantity Available 4.801
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2HPN101MG0L

Description FIXED IND 100UH 130MA 12 OHM SMD
Expanded Description 100µH Shielded Wirewound Inductor 130mA 12 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 130mA
Current - Saturation 210mA
Shielding Shielded
DC Resistance (DCR) 12 Ohm Max
Q @ Freq -
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12027-1

11:44:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,36800 3,68
25 0,32680 8,17
50 0,28580 14,29
100 0,26550 26,55
250 0,24504 61,26
500 0,23278 116,39
750 0,21237 159,28
1.000 0,18786 187,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12027-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13885
  • Digi-Reel® ? : 490-12027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback