Add To Favorites
Product Overview
Digi-Key Part Number 490-4499-1-ND
Quantity Available 7.990
Can ship immediately
Manufacturer

Manufacturer Part Number

LLM315R71A474MA11L

Description CAP CER 0.47UF 10V X7R 1206
Expanded Description 0.47µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4450-1-ND LLA315R71A474MA14L Murata Electronics North America Cut Tape (CT) ? 3.748 - Immediate
0,60000 1  Non-Stock ?
490-4450-2-ND LLA315R71A474MA14L Murata Electronics North America Tape & Reel (TR) ? 4.000 - Immediate
0,12669 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-4499-1

20:17:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,80000 8,00
50 0,58880 29,44
100 0,46800 46,80
250 0,39256 98,14
500 0,35480 177,40
1.000 0,32460 324,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4499-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21137
  • Digi-Reel® ? : 490-4499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback