Add To Favorites
Product Overview
Digi-Key Part Number 490-4350-1-ND
Quantity Available 4.234
Can ship immediately
Manufacturer

Manufacturer Part Number

LLL216R71A224MA01L

Description CAP CER 0.22UF 10V X7R 0508
Expanded Description 0.22µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4366-1-ND LLL215R71A224MA11L Murata Electronics North America Cut Tape (CT) ? 15.812 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names 490-4350-1

01:55:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37900 3,79
50 0,23000 11,50
100 0,18940 18,94
250 0,15156 37,89
500 0,13802 69,01
1.000 0,12449 124,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4350-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,09201
  • Digi-Reel® ? : 490-4350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback