Add To Favorites
Product Overview
Digi-Key Part Number 490-4408-1-ND
Quantity Available 3.470
Can ship immediately
Manufacturer

Manufacturer Part Number

LLA219R71E103MA01L

Description CAP CER 10000PF 25V X7R 0805
Expanded Description 10000pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4424-1-ND LLA215R71E103MA14L Murata Electronics North America Cut Tape (CT) ? 28.052 - Immediate
0,32000 1
Additional Resources
Standard Package ? 1
Other Names 490-4408-1

08:56:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,48700 4,87
50 0,29080 14,54
100 0,23630 23,63
250 0,19628 49,07
500 0,17812 89,06
1.000 0,16358 163,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4408-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11632
  • Digi-Reel® ? : 490-4408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback