Add To Favorites
Product Overview
Digi-Key Part Number 490-4426-1-ND
Quantity Available 6.564
Can ship immediately
Manufacturer

Manufacturer Part Number

LLA215R71E223MA14L

Description CAP CER 0.022UF 25V X7R 0805
Expanded Description 0.022µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-4426-1

15:18:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37100 3,71
50 0,22520 11,26
100 0,18550 18,55
250 0,14836 37,09
500 0,13512 67,56
1.000 0,12188 121,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4426-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09009
  • Digi-Reel® ? : 490-4426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback