Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-4434-1-ND
Quantity Available 3.785
Can ship immediately
Manufacturer

Manufacturer Part Number

LLA215C70G105MA14L

Description CAP CER 1UF 4V X7S 0805
Expanded Description 1µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4482-1-ND LLM215C70G105MA11L Murata Electronics North America Cut Tape (CT) ? 3.660 - Immediate
0,74000 1
Additional Resources
Standard Package ? 1
Other Names 490-4434-1

04:32:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33900 3,39
50 0,20560 10,28
100 0,16930 16,93
250 0,13544 33,86
500 0,12334 61,67
1.000 0,11126 111,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4434-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,08224
Send Feedback