Add To Favorites
Product Overview
Digi-Key Part Number 490-11656-1-ND
Quantity Available 4.666
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM32MR71H474KA01L

Description CAP CER 0.47UF 50V X7R 1210
Expanded Description 0.47µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11656-1

05:13:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,44200 4,42
25 0,37760 9,44
50 0,33440 16,72
100 0,29110 29,11
250 0,24800 62,00
500 0,21566 107,83
1.000 0,18332 183,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11656-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15003
  • Digi-Reel® ? : 490-11656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.666 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM32MR71H474KA01K-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,12627
Send Feedback