Add To Favorites
Product Overview
Digi-Key Part Number 490-11639-1-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR61E475KA88L

Description CAP CER 4.7UF 25V X5R 1206
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11639-1

14:40:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16400 1,64
25 0,13160 3,29
50 0,10960 5,48
100 0,09300 9,30
250 0,07384 18,46
500 0,06566 32,83
1.000 0,05745 57,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11639-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05234
  • Digi-Reel® ? : 490-11639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback