Add To Favorites
Product Overview
Digi-Key Part Number 490-8341-1-ND
Quantity Available 1.409
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR61C106MA88L

Description CAP CER 10UF 16V X5R 1206
Expanded Description 10µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5423-1-ND GRM31CR61E106MA12L Murata Electronics North America Cut Tape (CT) ? 228.837 - Immediate
0,43000 1
490-5961-1-ND GRM31CR61H106KA12L Murata Electronics North America Cut Tape (CT) ? 480 - Immediate
0,62000 1
490-6511-1-ND GRM31CR61C106KA88L Murata Electronics North America Cut Tape (CT) ? 46.605 - Immediate
0,25000 1
490-6494-1-ND GRM319R61C106KE15D Murata Electronics North America Cut Tape (CT) ? 13.968 - Immediate
0,22000 1
490-5525-1-ND GRM319R61E106KA12D Murata Electronics North America Cut Tape (CT) ? 394.150 - Immediate
0,63000 1
490-5524-1-ND GRM31CR6YA106KA12L Murata Electronics North America Cut Tape (CT) ? 128.341 - Immediate
0,34000 1
490-3373-1-ND GRM31CR61E106KA12L Murata Electronics North America Cut Tape (CT) ? 686.659 - Immediate
0,43000 1
490-9698-1-ND GRM31CR61E106KA12K Murata Electronics North America Cut Tape (CT) ? 3.869 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 490-8341-1

15:44:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17500 1,75
50 0,10600 5,30
100 0,08910 8,91
250 0,07216 18,04
500 0,06366 31,83
1.000 0,05410 54,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8341-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04668
  • Digi-Reel® ? : 490-8341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback