Add To Favorites
Product Overview
Digi-Key Part Number 490-11610-1-ND
Quantity Available 4.647
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM319R71H102KA01D

Description CAP CER 1000PF 50V X7R 1206
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11610-1

12:03:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,12500 1,25
50 0,07600 3,80
100 0,06380 6,38
250 0,05160 12,90
500 0,04554 22,77
1.000 0,03872 38,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11610-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03036
  • Digi-Reel® ? : 490-11610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.647 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-11611-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02885
  • Cut Tape (CT) ? : 490-11611-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.616 - Immediate
  • Unit Price: 0,19000
  • Digi-Reel® ? : 490-11611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.616 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback