Add To Favorites
Product Overview
Digi-Key Part Number 490-8318-1-ND
Quantity Available 4.771
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71C475MA73L

Description CAP CER 4.7UF 16V X7R 0805
Expanded Description 4.7µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4522-1-ND GRM21BR71C475KA73L Murata Electronics North America Cut Tape (CT) ? 288.055 - Immediate
0,37000 1
490-8317-1-ND GRM21BR71C475KA73K Murata Electronics North America Cut Tape (CT) ? 10.126 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names 490-8318-1

06:03:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33000 3,30
50 0,20080 10,04
100 0,16530 16,53
250 0,13224 33,06
500 0,12042 60,21
1.000 0,10861 108,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8318-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08500
  • Digi-Reel® ? : 490-8318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback