Add To Favorites
Product Overview
Digi-Key Part Number 490-6459-1-ND
Quantity Available 5.140
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21A7U2E222JW31D

Description CAP CER 2200PF 250V U2J 0805
Expanded Description 2200pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-6459-1

11:19:13 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,21000 2,10
50 0,11800 5,90
100 0,10480 10,48
250 0,07864 19,66
500 0,06946 34,73
1.000 0,06160 61,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6459-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04850
  • Digi-Reel® ? : 490-6459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback