Add To Favorites
Product Overview
Digi-Key Part Number 490-6455-1-ND
Quantity Available 7.567
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21A7U1H333JA39L

Description CAP CER 0.033UF 50V U2J 0805
Expanded Description 0.033µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-6455-1

04:23:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37600 3,76
50 0,22840 11,42
100 0,18810 18,81
250 0,15048 37,62
500 0,13706 68,53
1.000 0,12362 123,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6455-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,09675
  • Digi-Reel® ? : 490-6455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback