GRM21A5C2E680JW01D | ||
---|---|---|
DigiKey Part Number | 490-5540-2-ND - Tape & Reel (TR) 490-5540-1-ND - Cut Tape (CT) 490-5540-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM21A5C2E680JW01D | |
Description | CAP CER 68PF 250V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM21A5C2E680JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,18200 € | 1,82 € |
50 | 0,12720 € | 6,36 € |
100 | 0,10270 € | 10,27 € |
500 | 0,07630 € | 38,15 € |
1.000 | 0,06677 € | 66,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05882 € | 235,28 € |
8.000 | 0,05564 € | 445,12 € |
12.000 | 0,05278 € | 633,36 € |
28.000 | 0,05087 € | 1.424,36 € |
100.000 | 0,04213 € | 4.213,00 € |