Add To Favorites
Product Overview
Digi-Key Part Number 490-12755-1-ND
Quantity Available 1.890
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21A5C2E151JW01D

Description CAP CER 150PF 250V NP0 0805
Expanded Description 150pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12755-1

09:04:17 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18500 1,85
25 0,13560 3,39
50 0,11080 5,54
100 0,09360 9,36
250 0,07632 19,08
500 0,06402 32,01
1.000 0,05663 56,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12755-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,04282
  • Digi-Reel® ? : 490-12755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback