Add To Favorites
Product Overview
Digi-Key Part Number 490-11568-1-ND
Quantity Available 39.284
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R71H223KA01J

Description CAP CER 0.022UF 50V X7R 0805
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11568-1

19:56:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,07800 0,78
50 0,04480 2,24
100 0,03700 3,70
250 0,03108 7,77
500 0,02604 13,02
1.000 0,02138 21,38
5.000 0,01807 90,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11568-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01555
  • Digi-Reel® ? : 490-11568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback