Add To Favorites
Product Overview
Digi-Key Part Number 490-8294-1-ND
Quantity Available 13.156
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R61C105KA88D

Description CAP CER 1UF 16V X5R 0805
Expanded Description 1µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1700-1-ND GRM216R61E105KA12D Murata Electronics North America Cut Tape (CT) ? 367.499 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 490-8294-1

07:25:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27100 2,71
50 0,16440 8,22
100 0,13540 13,54
250 0,10832 27,08
500 0,09862 49,31
1.000 0,08896 88,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8294-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06576
  • Digi-Reel® ? : 490-8294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback