Add To Favorites
Product Overview
Digi-Key Part Number 490-12551-1-ND
Quantity Available 10.464
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM2165C1H361JA01D

Description CAP CER 360PF 50V NP0 0805
Expanded Description 360pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 360pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12551-1

12:04:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10000 1,00
50 0,05740 2,87
100 0,04740 4,74
250 0,03992 9,98
500 0,03344 16,72
1.000 0,02745 27,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12551-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,02146
  • Digi-Reel® ? : 490-12551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback