Add To Favorites
Product Overview
Digi-Key Part Number 490-11516-1-ND
Quantity Available 3.768
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71C823KA01D

Description CAP CER 0.082UF 16V X7R 0603
Expanded Description 0.082µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11516-1

17:12:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,09800 0,98
50 0,05620 2,81
100 0,04660 4,66
250 0,03916 9,79
500 0,03280 16,40
1.000 0,02692 26,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11516-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02105
  • Digi-Reel® ? : 490-11516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback