Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-6409-1-ND
Quantity Available 4.985
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R61A105MA61J

Description CAP CER 1UF 10V X5R 0603
Expanded Description 1µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1543-1-ND GRM188R61A105KA61D Murata Electronics North America Cut Tape (CT) ? 2.353.186 - Immediate
0,17000 1
490-1544-1-ND GRM188R61A105MA61D Murata Electronics North America Cut Tape (CT) ? 1.502.339 - Immediate
0,09000 1
GRM188R61C105MA93D-ND GRM188R61C105MA93D Murata Electronics North America Tape & Reel (TR) ? 0
0,01031 12.000  Non-Stock ?
490-6408-1-ND GRM188R61A105KA61J Murata Electronics North America Cut Tape (CT) ? 31.102 - Immediate
0,09000 1
490-6414-1-ND GRM188R61E105KA12J Murata Electronics North America Cut Tape (CT) ? 91.869 - Immediate
0,09000 1
490-6415-1-ND GRM188R61E105MA12D Murata Electronics North America Cut Tape (CT) ? 46.249 - Immediate
0,09000 1
490-6412-1-ND GRM188R61C105KA93J Murata Electronics North America Cut Tape (CT) ? 160.154 - Immediate
0,09000 1
490-6372-1-ND GRM185R61C105KE44J Murata Electronics North America Cut Tape (CT) ? 32.482 - Immediate
0,11000 1
490-1536-1-ND GRM188R61C105KA93D Murata Electronics North America Cut Tape (CT) ? 1.933.697 - Immediate
0,14000 1
490-3894-1-ND GRM185R61C105KE44D Murata Electronics North America Cut Tape (CT) ? 113.404 - Immediate
0,14000 1
490-3897-1-ND GRM188R61E105KA12D Murata Electronics North America Cut Tape (CT) ? 3.099.402 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 490-6409-1

21:18:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03800 0,38
25 0,02720 0,68
50 0,02060 1,03
100 0,01680 1,68
250 0,01400 3,50
500 0,01196 5,98
1.000 0,00940 9,40
5.000 0,00787 39,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6409-2-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01291
Send Feedback