Add To Favorites
Product Overview
Digi-Key Part Number 490-11493-1-ND
Quantity Available 5.967
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R60J824KA01D

Description CAP CER 0.82UF 6.3V X5R 0603
Expanded Description 0.82µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.82µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11493-1

02:56:21 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14600 1,46
25 0,10720 2,68
50 0,08780 4,39
100 0,07410 7,41
250 0,06044 15,11
500 0,05070 25,35
1.000 0,04484 44,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11493-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03390
  • Digi-Reel® ? : 490-11493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback