Add To Favorites
Product Overview
Digi-Key Part Number 490-6406-1-ND
Quantity Available 18.975
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R60J225KE19J

Description CAP CER 2.2UF 6.3V X5R 0603
Expanded Description 2.2µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3267-1-ND GRM185R60J225KE26D Murata Electronics North America Cut Tape (CT) ? 5.284 - Immediate
0,14000 1
490-3296-1-ND GRM188R61C225KE15D Murata Electronics North America Cut Tape (CT) ? 1.407.672 - Immediate
0,14000 1
490-6371-1-ND GRM185R60J225KE26J Murata Electronics North America Cut Tape (CT) ? 17.178 - Immediate
0,12000 1
490-1552-1-ND GRM188R60J225KE19D Murata Electronics North America Cut Tape (CT) ? 202.619 - Immediate
0,14000 1
490-1545-1-ND GRM188R61A225KE34D Murata Electronics North America Cut Tape (CT) ? 441.466 - Immediate
0,15000 1
490-6413-1-ND GRM188R61C225KE15J Murata Electronics North America Cut Tape (CT) ? 6.157 - Immediate
0,14000 1
490-6410-1-ND GRM188R61A225KE34J Murata Electronics North America Cut Tape (CT) ? 21.972 - Immediate
0,13000 1
490-7204-1-ND GRM188R6YA225KA12D Murata Electronics North America Cut Tape (CT) ? 23.896 - Immediate
0,18000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 490-6406-1

22:02:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,08300 0,83
50 0,04780 2,39
100 0,03940 3,94
250 0,03320 8,30
500 0,02780 13,90
1.000 0,02282 22,82
5.000 0,01929 96,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6406-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01660
  • Digi-Reel® ? : 490-6406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback