Add To Favorites
Product Overview
Digi-Key Part Number 490-11433-1-ND
Quantity Available 4.438
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1885C1E911JA01D

Description CAP CER 910PF 25V NP0 0603
Expanded Description 910pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 910pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11433-1

10:55:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11100 1,11
50 0,06420 3,21
100 0,05290 5,29
250 0,04452 11,13
500 0,03730 18,65
1.000 0,03062 30,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11433-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02394
  • Digi-Reel® ? : 490-11433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.438 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback