Add To Favorites
Product Overview
Digi-Key Part Number 490-11432-1-ND
Quantity Available 3.245
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1885C1E751JA01D

Description CAP CER 750PF 25V NP0 0603
Expanded Description 750pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 750pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11432-1

14:59:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11800 1,18
25 0,08600 2,15
50 0,06700 3,35
100 0,05550 5,55
250 0,04596 11,49
500 0,03894 19,47
1.000 0,03224 32,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11432-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02387
  • Digi-Reel® ? : 490-11432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback