Add To Favorites
Product Overview
Digi-Key Part Number 490-8270-1-ND
Quantity Available 11.382
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1857U1H472JA44D

Description CAP CER 4700PF 50V U2J 0603
Expanded Description 4700pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-8270-1

08:55:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13300 1,33
25 0,09680 2,42
50 0,08060 4,03
100 0,06780 6,78
250 0,05484 13,71
500 0,04838 24,19
1.000 0,04112 41,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8270-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03225
  • Digi-Reel® ? : 490-8270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback