Add To Favorites
Product Overview
Digi-Key Part Number 490-12692-1-ND
Quantity Available 17.401
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C1H5R5CA01D

Description CAP CER 5.5PF 50V NP0 0402
Expanded Description 5.5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.5pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12692-1

16:02:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03600 0,36
50 0,01960 0,98
100 0,01660 1,66
250 0,01360 3,40
500 0,01162 5,81
1.000 0,00906 9,06
5.000 0,00754 37,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12692-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00634
  • Digi-Reel® ? : 490-12692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback