Add To Favorites
Product Overview
Digi-Key Part Number 490-10007-1-ND
Quantity Available 17.358
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM152R60J474ME15D

Description CAP CER 0.47UF 6.3V X5R 0402
Expanded Description 0.47µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10007-1

05:21:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13600 1,36
50 0,08260 4,13
100 0,06930 6,93
250 0,05608 14,02
500 0,04950 24,75
1.000 0,04208 42,08
5.000 0,03548 177,39
10.000 0,03300 330,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10007-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 0
  • Unit Price: 0,02970
  • Digi-Reel® ? : 490-10007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback