Add To Favorites
Product Overview
Digi-Key Part Number 490-7243-1-ND
Quantity Available 2.570
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM0335C2A2R2CA01D

Description CAP CER 2.2PF 100V NP0 0201
Expanded Description 2.2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-7243-1

05:05:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02600 0,26
50 0,01400 0,70
100 0,01200 1,20
250 0,00976 2,44
500 0,00834 4,17
1.000 0,00651 6,51
5.000 0,00542 27,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7243-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00434
  • Digi-Reel® ? : 490-7243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.570 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM0335C2A2R2CA01J-ND
  • Minimum Quantity: 50.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00369
Send Feedback