Add To Favorites
Product Overview
Digi-Key Part Number 490-10941-1-ND
Quantity Available 5.355
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ31CR71E475KE11L

Description CAP CER 4.7UF 25V X7R 1206
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10941-1

18:48:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41200 4,12
50 0,25020 12,51
100 0,20600 20,60
250 0,16476 41,19
500 0,15004 75,02
1.000 0,13532 135,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10941-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10591
  • Digi-Reel® ? : 490-10941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback