Add To Favorites
Product Overview
Digi-Key Part Number 490-5724-1-ND
Quantity Available 4.324
Can ship immediately
Manufacturer

Manufacturer Part Number

GR331BD72J103KW01L

Description CAP CER 10000PF 630V X7T 1206
Expanded Description 10000pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-5724-1

22:50:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,32800 3,28
50 0,19880 9,94
100 0,16370 16,37
250 0,13096 32,74
500 0,11926 59,63
1.000 0,10757 107,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5724-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08419
  • Digi-Reel® ? : 490-5724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback