Add To Favorites
Product Overview
Digi-Key Part Number 490-5719-1-ND
Quantity Available 3.928
Can ship immediately
Manufacturer

Manufacturer Part Number

GR321BD72E223KW03L

Description CAP CER 0.022UF 250V X7T 0805
Expanded Description 0.022µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-5719-1

06:12:49 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24400 2,44
25 0,19960 4,99
50 0,17020 8,51
100 0,14600 14,60
250 0,12172 30,43
500 0,10952 54,76
1.000 0,09248 92,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5719-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07618
  • Digi-Reel® ? : 490-5719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback