Add To Favorites
Product Overview
Digi-Key Part Number 490-3585-1-ND
Quantity Available 7.470
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C2AR75CB01D

Description CAP CER 0.75PF 100V NP0 0805
Expanded Description 0.75pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.75pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GQM2195C2ER75CB12D-ND GQM2195C2ER75CB12D Murata Electronics North America Tape & Reel (TR) ? 0
0,19379 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3585-1

08:34:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,64000 6,40
50 0,38200 19,10
100 0,31040 31,04
250 0,25788 64,47
500 0,23402 117,01
1.000 0,21491 214,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3585-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14328
  • Digi-Reel® ? : 490-3585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback