Add To Favorites
Product Overview
Digi-Key Part Number 490-6101-1-ND
Quantity Available 5.385
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C2A3R9BB01D

Description CAP CER 3.9PF 100V NP0 0805
Expanded Description 3.9pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5289-1-ND GQM2195C2E3R9BB12D Murata Electronics North America Cut Tape (CT) ? 3.639 - Immediate
1,31000 1
Additional Resources
Standard Package ? 1
Other Names 490-6101-1

04:28:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,66800 6,68
50 0,49180 24,59
100 0,39090 39,09
250 0,32792 81,98
500 0,29638 148,19
1.000 0,27115 271,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6101-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17657
  • Digi-Reel® ? : 490-6101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback