Add To Favorites
Product Overview
Digi-Key Part Number 490-7183-1-ND
Quantity Available 6.661
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C2A201JB12D

Description CAP CER 200PF 100V NP0 0805
Expanded Description 200pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 200pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7182-1-ND GQM2195C2A201GB12D Murata Electronics North America Cut Tape (CT) ? 6.063 - Immediate
1,38000 1
Additional Resources
Standard Package ? 1
Other Names 490-7183-1

23:59:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,67500 6,75
50 0,49680 24,84
100 0,39490 39,49
250 0,33116 82,79
500 0,29930 149,65
1.000 0,27384 273,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7183-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17831
  • Digi-Reel® ? : 490-7183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback