Add To Favorites
Product Overview
Digi-Key Part Number 490-8136-1-ND
Quantity Available 2.659
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C2A3R9CB01D

Description CAP CER 3.9PF 100V NP0 0603
Expanded Description 3.9pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GQM1875C2E3R9CB12D-ND GQM1875C2E3R9CB12D Murata Electronics North America Tape & Reel (TR) ? 0
0,14908 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-8136-1

12:38:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,49400 4,94
50 0,29460 14,73
100 0,23940 23,94
250 0,19880 49,70
500 0,18042 90,21
1.000 0,16570 165,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8136-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,11047
  • Digi-Reel® ? : 490-8136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback