GJM0335C1ER60BB01D | ||
---|---|---|
DigiKey Part Number | 490-6070-2-ND - Tape & Reel (TR) 490-6070-1-ND - Cut Tape (CT) 490-6070-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GJM0335C1ER60BB01D | |
Description | CAP CER 0.6PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GJM0335C1ER60BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04800 € | 0,48 € |
50 | 0,02740 € | 1,37 € |
100 | 0,02120 € | 2,12 € |
500 | 0,01598 € | 7,99 € |
1.000 | 0,01256 € | 12,56 € |
2.500 | 0,01141 € | 28,52 € |
5.000 | 0,01050 € | 52,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00913 € | 136,95 € |
30.000 | 0,00867 € | 260,10 € |
75.000 | 0,00776 € | 582,00 € |
105.000 | 0,00628 € | 659,40 € |
150.000 | 0,00607 € | 910,50 € |
375.000 | 0,00571 € | 2.141,25 € |